UMW NTD25P03LG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NTD25P03LG(UMW) |
| LCSC Part # | C5354980 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 26A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 255pF | |
| Current - Continuous Drain(Id) | 26A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 33mΩ@4.5V;46mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-to-source voltage (V_DS) = -30V
- On-resistance (R_DS(ON)) < 43mΩ (gate-to-source voltage (V_GS) = -4.5V)
- On-resistance (R_DS(ON)) < 52mΩ (gate-to-source voltage (V_GS) = -2.5V)
- Halogen-free
Applications
AI Translation
- Load Switch
- Notebook Adapter Switch
In-Stock: 4,030
4,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0934 | $ 0.47 |
| 50+ | $ 0.0818 | $ 4.09 |
| 150+ | $ 0.076 | $ 11.40 |
| 500+ | $ 0.0717 | $ 35.85 |
| 2,500+ | $ 0.0682 | $ 170.50 |
| 5,000+ | $ 0.0665 | $ 332.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 255pF | |
| Current - Continuous Drain(Id) | 26A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 33mΩ@4.5V;46mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-to-source voltage (V_DS) = -30V
- On-resistance (R_DS(ON)) < 43mΩ (gate-to-source voltage (V_GS) = -4.5V)
- On-resistance (R_DS(ON)) < 52mΩ (gate-to-source voltage (V_GS) = -2.5V)
- Halogen-free
Applications
AI Translation
- Load Switch
- Notebook Adapter Switch
C5354980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
