Wuxi I-core Elec AiP74HC245SA20.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC245SA20.TR |
| LCSC Part # | C5354365 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | 8-channel bus transceiver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AiP74HC/HCT245 is an 8-bit bus transceiver circuit with 3-state control. The circuit features an output enable port OE and a direction select port DIR for transmit/receive control. When OE is HIGH, the outputs are disabled in a high-impedance state. Input clamping diodes are built in, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input levels: AiP74HC245: CMOS; AiP74HCT245: TTL
- 8-bit bidirectional bus transceiver
- Non-inverting 3-state outputs
- Operating temperature range: -40°C ~ +105°C
- Package: DIP20/SOP20/TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0959 | $ 0.48 |
| 50+ | $ 0.0937 | $ 4.69 |
| 150+ | $ 0.0922 | $ 13.83 |
| 500+ | $ 0.0907 | $ 45.35 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AiP74HC/HCT245 is an 8-bit bus transceiver circuit with 3-state control. The circuit features an output enable port OE and a direction select port DIR for transmit/receive control. When OE is HIGH, the outputs are disabled in a high-impedance state. Input clamping diodes are built in, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input levels: AiP74HC245: CMOS; AiP74HCT245: TTL
- 8-bit bidirectional bus transceiver
- Non-inverting 3-state outputs
- Operating temperature range: -40°C ~ +105°C
- Package: DIP20/SOP20/TSSOP20
C5354365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



