ARK micro DMX5530E
| Manufacturer |
ARK micro
Asian Brands |
| Mfr. Part # | DMX5530E |
| LCSC Part # | C5354324 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 550V 90mA SOT-89 |
| Description | N-Channel 550V 90mA 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6643 | $ 0.66 |
10+ | $ 0.537 | $ 5.37 |
30+ | $ 0.4741 | $ 14.22 |
100+ | $ 0.4112 | $ 41.12 |
500+ | $ 0.3728 | $ 186.40 |
1,000+ | $ 0.3529 | $ 352.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$