Coilcraft DA2034-ALD
| Manufacturer | |
| MPN | DA2034-ALD |
| LCSC Part # | C5354095 |
| Packaging | SMD-12P,21x20.6mm |
| Customer # | |
| Key Attributes | ±10% 10uH 1:10 SMD-12P,21x20.6mm Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-12P,21x20.6mm | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 10uH | |
| Turns Ratio | 1:10 | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-12P,21x20.6mm | |
| Tolerance | ±10% | |
| Height | - |
| Type | Description | |
|---|---|---|
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 10uH | |
| Turns Ratio | 1:10 | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6666 | $ 9.67 |
| 10+ | $ 9.3542 | $ 93.54 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-12P,21x20.6mm | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 10uH | |
| Turns Ratio | 1:10 | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-12P,21x20.6mm | |
| Tolerance | ±10% | |
| Height | - |
| Type | Description | |
|---|---|---|
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 10uH | |
| Turns Ratio | 1:10 | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
C5354095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

