LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MUR1620FCT product image
Images for reference only

XCH MUR1620FCTRoHS

Manufacturer
XCHAsian Brands
MPN
MUR1620FCT
LCSC Part #
C5354011
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 200V 16A ITO-220AB
Datasheetpdf iconXCH MUR1620FCT
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3265$ 1.63
50+$ 0.2586$ 12.93
150+$ 0.2295$ 34.43
500+$ 0.1933$ 96.65
2,500+$ 0.1771$ 442.75
5,000+$ 0.1674$ 837.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)980mV
Reverse Leakage Current (Ir)500uA
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified16A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece