LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MMBT4403 product image
Images for reference only

XCH MMBT4403RoHS

Manufacturer
XCHAsian Brands
MPN
MMBT4403
LCSC Part #
C5354001
Packaging
SOT-23
Customer #
Key Attributes
TRANS 40V 600mA SOT-23
Datasheetpdf iconXCH MMBT4403
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0133$ 6.65
3,000+$ 0.0113$ 33.90
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerXCH
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation300mW
Current - Collector(Ic)600mA
ConfigurationStandalone
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))400mV

Features

AI Translation
  • Epitaxial Planar Die Construction.
  • Complementary NPN Type Available(MMBT4401).
  • Ideal for Medium Power Amplification and Switching.
  • Marking Code:2T