LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EKDM-3.81-9P-GN product image
  • DB2EKDM-3.81-9P-GN thumbnail 1
  • DB2EKDM-3.81-9P-GN thumbnail 2
  • DB2EKDM-3.81-9P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKDM-3.81-9P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKDM-3.81-9P-GN
LCSC Part #
C5353822
Packaging
P=3.81mm
Customer #
Key Attributes
9POS 3.81mm
Datasheetpdf iconDORABO DB2EKDM-3.81-9P-GN
Custom CablesMOQ 1pc
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4368$ 1.2788$ 1.28
10+$ 1.1881$ 1.0575$ 10.58
30+$ 1.0515$ 0.9359$ 28.08
100+$ 0.898$ 0.7993$ 79.93
500+$ 0.8289$ 0.7378$ 368.90
1,000+$ 0.7982$ 0.7104$ 710.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x9P
Number of Pins9P
Operating Temperature-40℃~+105℃
Number of PINs Per Row9
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating320V
Pitch3.81mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.