LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Leiditech LM-2N7002LT1G product image
  • LM-2N7002LT1G thumbnail 1
  • LM-2N7002LT1G thumbnail 2
  • LM-2N7002LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech LM-2N7002LT1GRoHS

Manufacturer
LeiditechAsian Brands
MPN
LM-2N7002LT1G
LCSC Part #
C5353602
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 340mA SOT-23
Datasheetpdf iconLeiditech LM-2N7002LT1G
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0272$ 0.0232$ 0.23
100+$ 0.0266$ 0.0227$ 2.27
300+$ 0.0262$ 0.0223$ 6.69
1,000+$ 0.0258$ 0.0220$ 22.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLeiditech
PackagingSOT-23
Drain to Source Voltage60V
Current - Continuous Drain(Id)340mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)5.5pF
RDS(on)3Ω@4.5V
Number1 N-channel
Input Capacitance(Ciss)16pF
Gate Charge(Qg)2.4nC@10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Trench Power MV MOSFET technology
  • Voltage controlled small signal switch
  • Low input Capacitance
  • Fast Switching Speed
  • Low Input / Output Leakage

Features

AI Translation
  • VDS 60V
  • ID 340mA
  • RDS(ON)( at VGS=10V ) < 2.5 ohm
  • RDS(ON)( at VGS=4.5V ) < 3.0 ohm

Applications

AI Translation
  • Battery operated systems
  • Solid-state relays
  • Direct logic-level interface:TTL/CMOS