YJYCOIN YSFP2014S-4R7M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSFP2014S-4R7M |
| LCSC Part # | C5353538 |
| Package | SMD,22.5x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 23A 2.4mΩ SMD,21.5x22.5mm |
| Description | 4.7uH Flat Wire Inductor 35A SMD,22.5x21.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,22.5x21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.511 $ 2.2097 | $ 2.21 |
10+ | $ 2.1358 $ 1.8795 | $ 18.80 |
30+ | $ 1.9008 $ 1.6727 | $ 50.18 |
100+ | $ 1.7217 $ 1.5151 | $ 151.51 |
500+ | $ 1.6143 $ 1.4206 | $ 710.30 |
1,000+ | $ 1.5676 $ 1.3795 | $ 1379.50 |
Standard Packaging 75/Full
Tray | ||
Better price for more quantity?
$