NXP MC33775ATA1AE
| Manufacturer | |
| MPN | MC33775ATA1AE |
| LCSC Part # | C5353387 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 14 cells battery cell controller IC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC | |
| Features | Cell balancing | |
| Balance Current | 300mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC | |
| Features | Cell balancing | |
| Balance Current | 300mA |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0245 | $ 12.02 |
| 10+ | $ 11.6191 | $ 116.19 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC | |
| Features | Cell balancing | |
| Balance Current | 300mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC | |
| Features | Cell balancing | |
| Balance Current | 300mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



