FOSAN SMBJ45A
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | SMBJ45A |
| LCSC Part # | C5353275 |
| Package | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 45VWM 72.7VC SMB |
| Description | 8.3A 72.7V 600W 57.5V Bidirectional 45V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,320 
4,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0357 | $ 0.71 |
200+ | $ 0.0282 | $ 5.64 |
600+ | $ 0.0245 | $ 14.70 |
3,000+ | $ 0.0217 | $ 65.10 |
9,000+ | $ 0.0195 | $ 175.50 |
21,000+ | $ 0.0183 | $ 384.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$