FOSAN SMBJ10CA
| Manufacturer | FOSANAsian Brands |
| MPN | SMBJ10CA |
| LCSC Part # | C5353205 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 10VWM 17VC SMB |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
In-Stock: 2,320
2,320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0605 | $ 0.61 |
| 100+ | $ 0.0507 | $ 5.07 |
| 300+ | $ 0.0458 | $ 13.74 |
| 3,000+ | $ 0.0421 | $ 126.30 |
| 6,000+ | $ 0.0392 | $ 235.20 |
| 9,000+ | $ 0.0377 | $ 339.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
C5353205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



