FOSAN SMAJ14A
| Manufacturer | FOSANAsian Brands |
| MPN | SMAJ14A |
| LCSC Part # | C5353165 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 14VWM 23.2VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 17.2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 17.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0349$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0272$ 0.0218 | $ 4.36 |
| 600+ | $ 0.0229$ 0.0184 | $ 11.04 |
| 5,000+ | $ 0.0204$ 0.0164 | $ 82.00 |
| 10,000+ | $ 0.0182$ 0.0146 | $ 146.00 |
| 20,000+ | $ 0.0169$ 0.0136 | $ 272.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 17.2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 17.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



