FOSAN SMAJ10A
| Manufacturer | FOSANAsian Brands |
| MPN | SMAJ10A |
| LCSC Part # | C5353161 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 10VWM 17VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 23.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,480
6,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0361$ 0.0289 | $ 0.58 |
| 200+ | $ 0.0282$ 0.0226 | $ 4.52 |
| 600+ | $ 0.0237$ 0.0190 | $ 11.40 |
| 5,000+ | $ 0.0211$ 0.0169 | $ 84.50 |
| 10,000+ | $ 0.0188$ 0.0151 | $ 151.00 |
| 20,000+ | $ 0.0175$ 0.0140 | $ 280.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 23.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 12.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



