FOSAN SMAJ18CA
| Manufacturer | FOSANAsian Brands |
| MPN | SMAJ18CA |
| LCSC Part # | C5353127 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 23.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,720
8,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366$ 0.0293 | $ 0.59 |
| 200+ | $ 0.0289$ 0.0232 | $ 4.64 |
| 600+ | $ 0.0245$ 0.0196 | $ 11.76 |
| 5,000+ | $ 0.0219$ 0.0176 | $ 88.00 |
| 10,000+ | $ 0.0197$ 0.0158 | $ 158.00 |
| 20,000+ | $ 0.0185$ 0.0148 | $ 296.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 23.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



