FOSAN SMAJ15CA
| Manufacturer | FOSANAsian Brands |
| MPN | SMAJ15CA |
| LCSC Part # | C5353124 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC DO-214AC(SMA) |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
In-Stock: 3,350
3,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413 | $ 0.41 |
| 100+ | $ 0.0332 | $ 3.32 |
| 300+ | $ 0.0291 | $ 8.73 |
| 1,000+ | $ 0.0261 | $ 26.10 |
| 5,000+ | $ 0.0237 | $ 118.50 |
| 10,000+ | $ 0.0225 | $ 225.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



