VISHAY SS1H10-E3/61T
| Manufacturer | |
| Mfr. Part # | SS1H10-E3/61T |
| LCSC Part # | C53531 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMA(DO-214AC) |
| Description | Diode 1 Independent 100V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
2,180
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0733 | $ 0.73 |
100+ | $ 0.0581 | $ 5.81 |
300+ | $ 0.0506 | $ 15.18 |
1,800+ | $ 0.0449 | $ 80.82 |
5,400+ | $ 0.0403 | $ 217.62 |
10,800+ | $ 0.038 | $ 410.40 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$