LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FOSAN BZT52C7V5S product image
  • BZT52C7V5S thumbnail 1
  • BZT52C7V5S thumbnail 2
  • BZT52C7V5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZT52C7V5SRoHS

Manufacturer
FOSANAsian Brands
MPN
BZT52C7V5S
LCSC Part #
C5353065
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7V 200mW SOD-323
Datasheetpdf iconFOSAN BZT52C7V5S
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.0111$ 0.56
500+$ 0.0123$ 0.0087$ 4.35
3,000+$ 0.0104$ 0.0073$ 21.90
6,000+$ 0.0092$ 0.0065$ 39.00
24,000+$ 0.0082$ 0.0058$ 139.20
51,000+$ 0.0077$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece