FOSAN BZT52C2V7S
| Manufacturer | FOSANAsian Brands |
| MPN | BZT52C2V7S |
| LCSC Part # | C5353054 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 200mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 325Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 325Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0217 | $ 0.43 |
| 200+ | $ 0.017 | $ 3.40 |
| 600+ | $ 0.0144 | $ 8.64 |
| 3,000+ | $ 0.0129 | $ 38.70 |
| 9,000+ | $ 0.0115 | $ 103.50 |
| 21,000+ | $ 0.0108 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 325Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 325Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5353054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



