FOSAN BZT52C7V5
| Manufacturer | FOSANAsian Brands |
| MPN | BZT52C7V5 |
| LCSC Part # | C5353034 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 7V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 6Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0123$ 0.0087 | $ 0.44 |
| 500+ | $ 0.0096$ 0.0068 | $ 3.40 |
| 3,000+ | $ 0.0081$ 0.0057 | $ 17.10 |
| 6,000+ | $ 0.0072$ 0.0051 | $ 30.60 |
| 24,000+ | $ 0.0064$ 0.0045 | $ 108.00 |
| 51,000+ | $ 0.006$ 0.0042 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 6Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



