FOSAN BZT52C4V7
| Manufacturer | FOSANAsian Brands |
| MPN | BZT52C4V7 |
| LCSC Part # | C5353029 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 410Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0129$ 0.0091 | $ 0.46 |
| 500+ | $ 0.0101$ 0.0071 | $ 3.55 |
| 3,000+ | $ 0.0085$ 0.0060 | $ 18.00 |
| 6,000+ | $ 0.0076$ 0.0054 | $ 32.40 |
| 24,000+ | $ 0.0067$ 0.0047 | $ 112.80 |
| 51,000+ | $ 0.0063$ 0.0045 | $ 229.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 410Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



