LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FOSAN BZT52C3V6 product image
  • BZT52C3V6 thumbnail 1
  • BZT52C3V6 thumbnail 2
  • BZT52C3V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZT52C3V6RoHS

Manufacturer
FOSANAsian Brands
MPN
BZT52C3V6
LCSC Part #
C5353026
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.6V 500mW SOD-123
Datasheetpdf iconFOSAN BZT52C3V6
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.0091$ 0.46
500+$ 0.0101$ 0.0071$ 3.55
3,000+$ 0.0085$ 0.0060$ 18.00
6,000+$ 0.0076$ 0.0054$ 32.40
24,000+$ 0.0068$ 0.0048$ 115.20
51,000+$ 0.0063$ 0.0045$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece