LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FOSAN BZT52C3V0 product image
  • BZT52C3V0 thumbnail 1
  • BZT52C3V0 thumbnail 2
  • BZT52C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZT52C3V0RoHS

Manufacturer
FOSANAsian Brands
MPN
BZT52C3V0
LCSC Part #
C5353024
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
Datasheetpdf iconFOSAN BZT52C3V0
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.0087$ 0.44
500+$ 0.0096$ 0.0068$ 3.40
3,000+$ 0.0081$ 0.0057$ 17.10
6,000+$ 0.0072$ 0.0051$ 30.60
24,000+$ 0.0064$ 0.0045$ 108.00
51,000+$ 0.006$ 0.0042$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)325Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece