LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BT137-600E product image
  • BT137-600E thumbnail 1
  • BT137-600E thumbnail 2
  • BT137-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BT137-600ERoHS

Manufacturer
MinosAsian Brands
MPN
BT137-600E
LCSC Part #
C5352773
Packaging
TO-220
Customer #
Key Attributes
600V 4A TO-220
Datasheetpdf iconMinos BT137-600E
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.182$ 0.91
50+$ 0.1455$ 7.28
150+$ 0.1298$ 19.47
500+$ 0.1103$ 55.15
2,500+$ 0.1016$ 254.00
5,000+$ 0.0964$ 482.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))5W
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)88A
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Non-isolated bidirectional thyristor (TRIAC), for AC switching, fan control, temperature control, and lighting control applications

Features

AI Translation
  • Storage Temperature: -40~125℃
  • Junction Temperature: -40~125℃
  • Peak Gate Power Dissipation: 0.5W
  • Repetitive Peak Off-State Voltage: 600V
  • RMS On-State Current (Ta = 105℃): 4A
  • Peak Gate Voltage: 10V
  • Peak Gate Current: 2.0A
  • Surge On-State Current (one cycle, 50/60Hz, peak, non-repetitive): 80/88A

Applications

AI Translation
  • AC switching
  • Fan control
  • Temperature control
  • Lighting control