JAE Electronics DX07P024AJ1R1500
| Manufacturer | |
| MPN | DX07P024AJ1R1500 |
| LCSC Part # | C5352764 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 24P -30℃~+80℃ SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Current Rating-Power | 250mA;1.25A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 20V | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,659
1,659 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9308 | $ 0.93 |
| 10+ | $ 0.7573 | $ 7.57 |
| 30+ | $ 0.6714 | $ 20.14 |
| 100+ | $ 0.5854 | $ 58.54 |
| 500+ | $ 0.5335 | $ 266.75 |
| 1,000+ | $ 0.5076 | $ 507.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



