LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 74LVC2G17DBVR-TD product image
  • 74LVC2G17DBVR-TD thumbnail 1
  • 74LVC2G17DBVR-TD thumbnail 2
  • 74LVC2G17DBVR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 74LVC2G17DBVR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
74LVC2G17DBVR-TD
LCSC Part #
C53514497
Packaging
SOT-23-6
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 2 10uA SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTDSEMIC 74LVC2G17DBVR-TD
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0547$ 0.55
100+$ 0.0448$ 4.48
300+$ 0.0398$ 11.94
3,000+$ 0.0361$ 108.30
6,000+$ 0.0332$ 199.20
9,000+$ 0.0317$ 285.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOT-23-6
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Output Type-
Number of Bits per Element2
Channel TypeUnidirectional
Number of Elements2
Quiescent Current10uA
Propagation Delay-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual Schmitt-trigger buffer is designed for 1.65V to 5.5V VCC operation. The 74LVC2G17 device contains two buffers that perform the Boolean function Y = A. The device operates as two independent buffers, but due to the Schmitt-trigger action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • 5V VCC operation supported
  • Inputs accept voltages up to 5.5V
  • Low power consumption, maximum ICC of 10μA
  • Output drive of ±24mA at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection