LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 74LVC2G07DBVR-TD product image
  • 74LVC2G07DBVR-TD thumbnail 1
  • 74LVC2G07DBVR-TD thumbnail 2
  • 74LVC2G07DBVR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 74LVC2G07DBVR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
74LVC2G07DBVR-TD
LCSC Part #
C53514496
Packaging
SOT-23-6
Customer #
Key Attributes
1.65V~5.5V 2 10uA SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTDSEMIC 74LVC2G07DBVR-TD
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.42
100+$ 0.0334$ 3.34
300+$ 0.029$ 8.70
3,000+$ 0.0258$ 77.40
6,000+$ 0.0232$ 139.20
9,000+$ 0.0218$ 196.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOT-23-6
Input type-
Current - Output High(IOH)-
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Output TypeOpen-drain
Number of Bits per Element-
Channel TypeUnidirectional
Number of Elements2
Quiescent Current10uA
Propagation Delay-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual buffer and driver is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC2G07 device features open-drain outputs that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Dual open-drain buffer configuration
  • Supports up-translation and down-translation
  • Low power consumption, maximum ICC of 10μA
  • Supports 5V VCC operation
  • Inputs and open-drain outputs accept up to 5.5V
  • ±24mA output drive capability at 3.3V
  • Ioff supports hot-plug insertion, partial power-down mode, and back-drive protection