LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 74LVC1G00DBVR-TD product image
  • 74LVC1G00DBVR-TD thumbnail 1
  • 74LVC1G00DBVR-TD thumbnail 2
  • 74LVC1G00DBVR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 74LVC1G00DBVR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
74LVC1G00DBVR-TD
LCSC Part #
C53514495
Packaging
SOT-23-5
Customer #
Key Attributes
1uA 1.65V~5.5V 5.2ns@3.3V,50pF SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTDSEMIC 74LVC1G00DBVR-TD
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0312$ 3.12
300+$ 0.0271$ 8.13
3,000+$ 0.0241$ 72.30
6,000+$ 0.0216$ 129.60
9,000+$ 0.0204$ 183.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTDSEMIC
PackagingSOT-23-5
Input Logic Level - High-
Features-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High1.47V;2.15V;2.8V;2.7V;4.2V
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)-8mA
Number of Channels1;2
Output Logic Level - Low90mV;100mV;150mV;250mV
Propagation Delay5.2ns@3.3V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive NAND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G00 performs the Boolean function Y = (A · B)‾, or Y = Ā + B̄ in positive logic. This CMOS device maintains low quiescent power consumption while delivering high output drive capability across a wide VCC operating range.

Features

AI Translation
  • 5V Vcc operating voltage support
  • Input accepts up to 5.5V
  • Down-conversion to Vcc provided
  • Low power consumption, max Icc of 10μA
  • ±24mA output drive at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection