TDSEMIC 74LVC1G32DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74LVC1G32DBVR-TD |
| LCSC Part # | C53514492 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1uA 1.65V~5.5V 5.2ns@3.3V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | -8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input positive-OR gate is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G32 device performs the Boolean function Y = A + B or Y = NOT (NOT A AND NOT B) in positive logic. This CMOS device maintains low quiescent power consumption while providing high output drive capability across a wide VCC operating range.
Features
AI Translation
- 5 V VCC operating voltage support
- Input accepts up to 5.5 V
- Down-translation to VCC supported
- Low power consumption, max ICC of 10 μA
- ±24 mA output drive current at 3.3 V
- Power-off current (Ioff) supports hot insertion, partial power-down mode, and back-drive protection
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393 | $ 0.39 |
| 100+ | $ 0.0312 | $ 3.12 |
| 300+ | $ 0.0271 | $ 8.13 |
| 3,000+ | $ 0.0241 | $ 72.30 |
| 6,000+ | $ 0.0216 | $ 129.60 |
| 9,000+ | $ 0.0204 | $ 183.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | -8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input positive-OR gate is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G32 device performs the Boolean function Y = A + B or Y = NOT (NOT A AND NOT B) in positive logic. This CMOS device maintains low quiescent power consumption while providing high output drive capability across a wide VCC operating range.
Features
AI Translation
- 5 V VCC operating voltage support
- Input accepts up to 5.5 V
- Down-translation to VCC supported
- Low power consumption, max ICC of 10 μA
- ±24 mA output drive current at 3.3 V
- Power-off current (Ioff) supports hot insertion, partial power-down mode, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



