LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP292-4(LGBTP,E product image
  • TLP292-4(LGBTP,E thumbnail 1
  • TLP292-4(LGBTP,E thumbnail 2
  • TLP292-4(LGBTP,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP292-4(LGBTP,ERoHS

Manufacturer
MPN
TLP292-4(LGBTP,E
LCSC Part #
C5351375
Packaging
SOIC-16-4.6mm
Customer #
Key Attributes
Photocoupler IRED & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP292-4(LGBTP,E
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9988$ 1.00
10+$ 0.9749$ 9.75
30+$ 0.9605$ 28.82
100+$ 0.9445$ 94.45
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-16-4.6mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))200mV@1mA,0.2mA
Load Voltage80V
Current transfer ratio600%;100%
Voltage - Forward(Vf)1.25V
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
Number of Channels4
FeaturesIntegrated anti-parallel LED

Introduction

AI Translation

TLP292-4 consists of phototransistors optically coupled to two infrared emitting diodes connected inverse parallel, and can operate directly by AC input current. TLP292-4 is housed in the very small and thin SO16 package. Since TLP292-4 is guaranteed wide operating temperature Ta = -55 to 125°C and high isolation voltage (3750Vrms), it is suitable for high- density surface mount applications such as programmable controllers.

Features

AI Translation
  • Collector-Emitter Voltage: 80 V (min)
  • Current Transfer Ratio: 50% (min) Rank GB: 100% (min)
  • Isolation Voltage: 3750Vrms (min)
  • Operation temperature range: -55 to 125°C
  • Safety standards:
    • UL-recognized: UL 1577, File No.E67349
    • cUL-recognized: CSA Component Acceptance Service No.5A, File No.E67349
    • CQC-approved: GB4943.1, GB8898 Thailand Factory
    • VDE-approved: EN60747-5-5, EN62368-1

Applications

AI Translation
  • Programmable Controllers
  • Switching Power Supplies
  • Simplex/Multiplex Data Transmissions