LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD2IVN24-U-ES product image
  • PESD2IVN24-U-ES thumbnail 1
  • PESD2IVN24-U-ES thumbnail 2
  • PESD2IVN24-U-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD2IVN24-U-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD2IVN24-U-ES
LCSC Part #
C5350974
Packaging
SOT-323
Customer #
Key Attributes
ESD DIODE 24VWM 35VC SOT-323
Datasheetpdf iconElecSuper PESD2IVN24-U-ES
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0324$ 3.24
300+$ 0.0269$ 8.07
3,000+$ 0.0228$ 68.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-323
Clamping Voltage35V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)220W
Voltage - Breakdown26V
Number of Channels2
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD2IVN24-U-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±15kV contact discharge
  • ±15kV air discharge
  • 220W peak pulse power (8/20us)
  • Low clamping voltage
  • Operating voltage: 24V
  • Low leakage current
  • RoHS compliant
  • Protects two bidirectional lines
  • Junction capacitance: 10pF typical

Applications

AI Translation
  • Control and monitoring systems
  • Portable electronics
  • Servers, laptops, and desktop computers
  • Set-top boxes
  • Communication systems