ElecSuper PESD2CANFD24L-U-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD2CANFD24L-U-ES |
| LCSC Part # | C5350973 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 45VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 220W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2CANFD24L-U-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±15kV contact discharge
- ±15kV air discharge
- 220W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
- Junction capacitance: 10pF typical
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 2,610
2,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0377 | $ 0.19 |
| 50+ | $ 0.0276 | $ 1.38 |
| 150+ | $ 0.022 | $ 3.30 |
| 500+ | $ 0.0187 | $ 9.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 220W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2CANFD24L-U-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±15kV contact discharge
- ±15kV air discharge
- 220W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
- Junction capacitance: 10pF typical
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



