TECH PUBLIC FDS8984
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDS8984 |
| LCSC Part # | C5350838 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 7A SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 11.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) ≤ 35 mΩ @ VGS = 10V
- RDS(ON) ≤ 45 mΩ @ VGS = 4.5V
- Super high density cell design for extremely low RDs(oN)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Power Management in Note boo Portable Equipment
- Battery Powered System
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2045 | $ 1.02 |
| 50+ | $ 0.1778 | $ 8.89 |
| 150+ | $ 0.1664 | $ 24.96 |
| 500+ | $ 0.1522 | $ 76.10 |
| 3,000+ | $ 0.1458 | $ 437.40 |
| 6,000+ | $ 0.142 | $ 852.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 11.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) ≤ 35 mΩ @ VGS = 10V
- RDS(ON) ≤ 45 mΩ @ VGS = 4.5V
- Super high density cell design for extremely low RDs(oN)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Power Management in Note boo Portable Equipment
- Battery Powered System
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



