TOSHIBA TPH1R306PL1,LQ
| Manufacturer | |
| Mfr. Part # | TPH1R306PL1,LQ |
| LCSC Part # | C5350397 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V SOP-8 |
| Description | N-Channel 60V 210W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,035
2,035
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.375 | $ 2.38 |
10+ | $ 2.0001 | $ 20.00 |
30+ | $ 1.7657 | $ 52.97 |
100+ | $ 1.5248 | $ 152.48 |
500+ | $ 1.4164 | $ 708.20 |
1,000+ | $ 1.3685 | $ 1368.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$