JRC NJM78M05DL1A-TE1
| Manufacturer | |
| Mfr. Part # | NJM78M05DL1A-TE1 |
| LCSC Part # | C5349996 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | 3-TERMINAL POSITIVE VOLTAGE REGULATOR |
| Description | 5V 35V Positive Fixed TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JRC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4354 | $ 0.44 |
10+ | $ 0.3462 | $ 3.46 |
30+ | $ 0.3077 | $ 9.23 |
100+ | $ 0.2601 | $ 26.01 |
500+ | $ 0.2385 | $ 119.25 |
1,000+ | $ 0.2262 | $ 226.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$