XINGLIGHT XL-2121RGBC-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-2121RGBC-2812B |
| LCSC Part # | C5349957 |
| Packaging | SMD-4P,2x2mm |
| Customer # | |
| Key Attributes | 2121 RGB SMD LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x2mm | |
| Wavelength | R:620nm~630nm;G:515nm~525nm;B:465nm~475nm | |
| Operating Temperature | -20℃~+85℃ | |
| Peak Wavelength | R:625nm;G:525nm;B:470nm | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Translucent Frosted Lens | |
| Installation method | Top-mount | |
| Luminous Intensity | 300mcd;750mcd;200mcd | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39,125
39,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0975 | $ 0.49 |
| 50+ | $ 0.0788 | $ 3.94 |
| 150+ | $ 0.0683 | $ 10.25 |
| 500+ | $ 0.0621 | $ 31.05 |
| 6,000+ | $ 0.0537 | $ 322.20 |
| 9,000+ | $ 0.0529 | $ 476.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x2mm | |
| Wavelength | R:620nm~630nm;G:515nm~525nm;B:465nm~475nm | |
| Operating Temperature | -20℃~+85℃ | |
| Peak Wavelength | R:625nm;G:525nm;B:470nm | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Translucent Frosted Lens | |
| Installation method | Top-mount | |
| Luminous Intensity | 300mcd;750mcd;200mcd | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



