analogysemi ADX3202QAQFN32
| Manufacturer |
analogysemi
Asian Brands |
| Mfr. Part # | ADX3202QAQFN32 |
| LCSC Part # | C5349829 |
| Package | QFN-32 |
| Customer # | |
| Key Attributes | Low-Power, 2-Channel, 24-Bit, Simultaneous Sampling Analog-to-Digital Converter with PGA Built-In |
| Description | SPI 2.7V~5.5V -40℃~+125℃ QFN-32 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Package | QFN-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.8198 | $ 8.82 |
10+ | $ 7.5779 | $ 75.78 |
30+ | $ 6.8216 | $ 204.65 |
100+ | $ 6.1868 | $ 618.68 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$