TOSHIBA TLP292-4(TP,E
| Manufacturer | |
| MPN | TLP292-4(TP,E |
| LCSC Part # | C5349740 |
| Packaging | SOIC-16-4.6mm |
| Customer # | |
| Key Attributes | Photocoupler IR LED & Photo - Transistor |
| Description | 50mA 200mV@1mA,0.2mA 80V 1.25V AC,DC SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-4.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,813
2,813
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2269 | $ 1.23 |
10+ | $ 1.009 | $ 10.09 |
30+ | $ 0.8895 | $ 26.69 |
100+ | $ 0.7539 | $ 75.39 |
500+ | $ 0.6942 | $ 347.10 |
1,000+ | $ 0.6667 | $ 666.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$