APV APH0630T8R2M
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH0630T8R2M |
| LCSC Part # | C5349707 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 5A 60mΩ SMD,7x6.6mm |
| Description | 5A 8.2uH ±20% 60mΩ 5.5A Molded Inductor SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
6,570
6,570
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0863 | $ 0.43 |
50+ | $ 0.0692 | $ 3.46 |
150+ | $ 0.0607 | $ 9.11 |
1,500+ | $ 0.0543 | $ 81.45 |
3,000+ | $ 0.0492 | $ 147.60 |
4,500+ | $ 0.0466 | $ 209.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$