APV APH0630T2R2M
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH0630T2R2M |
| LCSC Part # | C5349701 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 9.5A 15mΩ SMD,7x6.6mm |
| Description | 9.5A 2.2uH 15mΩ 10A Molded Inductor ±20% SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
33,940 
33,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0695 $ 0.0661 | $ 0.66 |
100+ | $ 0.0544 $ 0.0517 | $ 5.17 |
300+ | $ 0.0468 $ 0.0445 | $ 13.35 |
1,500+ | $ 0.0411 $ 0.0391 | $ 58.65 |
4,500+ | $ 0.0366 $ 0.0348 | $ 156.60 |
10,500+ | $ 0.0343 $ 0.0326 | $ 342.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$