APV APH0518T100M
| Manufacturer | APVAsian Brands |
| MPN | APH0518T100M |
| LCSC Part # | C5349671 |
| Packaging | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.5A 155mΩ SMD,5.4x5.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 155mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 155mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,390
2,390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1514$ 0.1439 | $ 0.72 |
| 50+ | $ 0.1207$ 0.1147 | $ 5.74 |
| 150+ | $ 0.1053$ 0.1001 | $ 15.02 |
| 500+ | $ 0.0938$ 0.0892 | $ 44.60 |
| 2,000+ | $ 0.0846$ 0.0804 | $ 160.80 |
| 4,000+ | $ 0.08$ 0.0760 | $ 304.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 155mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 155mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C5349671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APH0530T100M | APV | SMD,5.4x5.2mm | 28,665 | $0.1038 $0.1092 | ||
| APH303020C100MP03 | APV | SMD,3x3mm | 1,400 | $0.1547 $0.1628 | ||
| APH404020C100MX01 | APV | SMD,4.1x4.1mm | 2,905 | $0.2192 $0.2307 | ||
| APH0624T100M | APV | SMD,7x6.6mm | 1,390 | $0.0848 $0.0892 | ||
| APH0640T100M | APV | SMD,7x6.6mm | 980 | $0.1518 $0.1597 | ||
| APH0650T100M | APV | SMD,7x6.6mm | 1,180 | $0.1277 $0.1344 | ||
| APH1030T100M | APV | SMD,11x10mm | 1,000 | $0.3161 $0.3327 | ||
| APH0630T100M | APV | SMD,7x6.6mm | 50,620 | $0.0708 $0.0745 | ||
| APH0550C-100M-TCD5 | APV | SMD,5.5x5.3mm | 2,224 | $0.7610 $0.801 | ||
| APH0850T100M | APV | SMD,8.8x8mm | 690 | $0.2213 $0.2329 |



