APV APH0420T4R7M
| Manufacturer |
APV
Asian Brands |
| MPN | APH0420T4R7M |
| LCSC Part # | C5349668 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.8A 105mΩ SMD,4.4x4.2mm |
| Description | 2.8A 4.7uH ±20% 105mΩ 3A Molded Inductor SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
96,225
96,225
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0811 | $ 0.41 |
50+ | $ 0.0648 | $ 3.24 |
150+ | $ 0.0565 | $ 8.48 |
500+ | $ 0.0496 | $ 24.80 |
3,000+ | $ 0.0471 | $ 141.30 |
6,000+ | $ 0.0455 | $ 273.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$