LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX127S-5.08-02P-GN01-Cu-Y-A product image
  • MX127S-5.08-02P-GN01-Cu-Y-A thumbnail 1
  • MX127S-5.08-02P-GN01-Cu-Y-A thumbnail 2
  • MX127S-5.08-02P-GN01-Cu-Y-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX127S-5.08-02P-GN01-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX127S-5.08-02P-GN01-Cu-Y-A
LCSC Part #
C5349557
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 2POS 5.08mm TH
Datasheetpdf iconMAX MX127S-5.08-02P-GN01-Cu-Y-A
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3043$ 0.2891$ 1.45
50+$ 0.2389$ 0.2270$ 11.35
200+$ 0.2109$ 0.2004$ 40.08
500+$ 0.176$ 0.1672$ 83.60
2,500+$ 0.1604$ 0.1524$ 381.00
5,000+$ 0.1511$ 0.1436$ 718.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingThrough Hole,P=5.08mm
Current Rating10A
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
ColorGreen
Number of Pins2P
Wire Gauge - AWG14~26
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row2
Number of Rows1
Pitch5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.