Leiditech LM-RCLAMP0504FATCT-N
| Manufacturer | LeiditechAsian Brands |
| MPN | LM-RCLAMP0504FATCT-N |
| LCSC Part # | C5349350 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 5VWM 15VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (Electrical Fast Transient/Burst) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 5A (8/20μs)
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- RoHS compliant
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital Video Interface (DVI)
- Laptops
- SIM card ports
- 10/100/1000M Ethernet
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1558$ 0.1325 | $ 0.66 |
| 50+ | $ 0.1234$ 0.1049 | $ 5.25 |
| 150+ | $ 0.1096$ 0.0932 | $ 13.98 |
| 500+ | $ 0.0922$ 0.0784 | $ 39.20 |
| 3,000+ | $ 0.0845$ 0.0719 | $ 215.70 |
| 6,000+ | $ 0.0799$ 0.0680 | $ 408.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (Electrical Fast Transient/Burst) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 5A (8/20μs)
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- RoHS compliant
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital Video Interface (DVI)
- Laptops
- SIM card ports
- 10/100/1000M Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



