Kyocera AVX MD015C104KAB
| Manufacturer | |
| Mfr. Part # | MD015C104KAB |
| LCSC Part # | C5348300 |
| Package | SMD |
| Customer # | |
| Description | 100nF ±10% 50V Tantalum Capacitors SMD |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.225 | $ 8.23 |
10+ | $ 7.1828 | $ 71.83 |
30+ | $ 6.5492 | $ 196.48 |
100+ | $ 6.0173 | $ 601.73 |
Standard Packaging 200/Full
Tube | ||