Infineon BTS5200-4EKA
| Manufacturer | |
| MPN | BTS5200-4EKA |
| LCSC Part # | C534815 |
| Packaging | DSO-14-EP |
| Customer # | |
| Key Attributes | Smart High-Side Power Switch Quad Channel, 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 5V~28V | |
| RDS(on) | 400mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTS5200-4EKA is a 200 mΩ quad-channel smart high-side power switch housed in a PG-DSO-14-48-EP exposed-pad package, featuring protection functions and diagnostics. The power transistor consists of an N-channel vertical power MOSFET with charge pump. The device is integrated using Smart6 technology. It is specifically designed to drive bulbs up to R5W and LEDs in harsh automotive environments.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4624 | $ 1.46 |
| 10+ | $ 1.197 | $ 11.97 |
| 30+ | $ 1.0521 | $ 31.56 |
| 100+ | $ 0.8892 | $ 88.92 |
| 500+ | $ 0.8159 | $ 407.95 |
| 1,000+ | $ 0.7834 | $ 783.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 5V~28V | |
| RDS(on) | 400mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTS5200-4EKA is a 200 mΩ quad-channel smart high-side power switch housed in a PG-DSO-14-48-EP exposed-pad package, featuring protection functions and diagnostics. The power transistor consists of an N-channel vertical power MOSFET with charge pump. The device is integrated using Smart6 technology. It is specifically designed to drive bulbs up to R5W and LEDs in harsh automotive environments.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



