LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI AD8544ARZ-MS product image
Images for reference only

MSKSEMI AD8544ARZ-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AD8544ARZ-MS
LCSC Part #
C53479016
Packaging
SOP-14
Customer #
Key Attributes
4 1mV 1V/us 80dB 5pA 28uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMSKSEMI AD8544ARZ-MS
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3859$ 0.3667$ 1.83
50+$ 0.3065$ 0.2912$ 14.56
150+$ 0.2715$ 0.2580$ 38.70
500+$ 0.2287$ 0.2173$ 108.65
2,500+$ 0.2096$ 0.1992$ 498.00
5,000+$ 0.1985$ 0.1886$ 943.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current5pA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Dual Supply-2.75V~-750mV;750mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AD8544ARZ-MS (quad-channel) is a general-purpose op-amp featuring low offset, high frequency response, and low power consumption. It offers an excellent bandwidth of 1MHz, a slew rate of 1V/μs, and a quiescent current of 28μA per amplifier at 5V, making it suitable for a wide range of applications. This op-amp is designed to deliver optimal performance in low-voltage and low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices achieve rail-to-rail output swing under heavy load conditions. The AD8544ARZ-MS series op-amps are specified over a full temperature range of -40°C to +125°C on single or dual supplies from 1.5V to 5.5V. The AD8544ARZ-MS is a low-power, unity-gain stable, rail-to-rail op-amp operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V). A supply voltage exceeding 6V (absolute maximum) will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF decoupling capacitor placed as close as possible to the supply pins.

Features

AI Translation
  • Input offset voltage: 1mV (typical)
  • Supply current: 28μA (Vs = 5V)
  • Supply range: 1.8V to 5.5V
  • Gain bandwidth: 1MHz (Vs = 5V)
  • Slew rate: 1V/μs (Vs = 5V)
  • Rail-to-rail input and output
  • Low cost
  • Compact package:
    • AD8544ARZ - MS: SOP - 14

Applications

AI Translation
  • Battery and power control
  • Audio output
  • Smoke/gas/environmental sensors
  • Portable and mobile devices
  • Sensor interface
  • Active filters
  • Medical devices