GOODWORK ESD7951ST5G-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | ESD7951ST5G-GK |
| LCSC Part # | C53477862 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 10V 60W 9.5V Bidirectional 5V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 9.5V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package for high-density applications: nominal 0.039" × 0.024" (1.0 × 0.6mm)
- Low capacitance: 0.3 pF
- Low clamp voltage: VC = 10V (at IPP = 6A)
- Reverse working (stand-off) voltage: 5V
- Low leakage
- Response time typically < 1 ns
Applications
AI Translation
- Smartphones, tablets
- Portable instruments
- USB3.0, HDMI2.0, Thunderbolt interfaces
In-Stock: 9,500
9,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0158 | $ 0.79 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 10,000+ | $ 0.0092 | $ 92.00 |
| 20,000+ | $ 0.0082 | $ 164.00 |
| 50,000+ | $ 0.0077 | $ 385.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 9.5V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package for high-density applications: nominal 0.039" × 0.024" (1.0 × 0.6mm)
- Low capacitance: 0.3 pF
- Low clamp voltage: VC = 10V (at IPP = 6A)
- Reverse working (stand-off) voltage: 5V
- Low leakage
- Response time typically < 1 ns
Applications
AI Translation
- Smartphones, tablets
- Portable instruments
- USB3.0, HDMI2.0, Thunderbolt interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



