LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC P4HE14A-TP product image
  • P4HE14A-TP thumbnail 1
  • P4HE14A-TP thumbnail 2
  • P4HE14A-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC P4HE14A-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
P4HE14A-TP
LCSC Part #
C53477816
Packaging
SOD-123HE
Customer #
Key Attributes
23.2V 400W@10/1000us 17.2V 14V SOD-123HE TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC P4HE14A-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1404$ 0.1067$ 0.53
50+$ 0.1109$ 0.0843$ 4.22
150+$ 0.0961$ 0.0731$ 10.97
500+$ 0.085$ 0.0646$ 32.30
3,000+$ 0.0761$ 0.0579$ 173.70
6,000+$ 0.0717$ 0.0545$ 327.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123HE
Clamping Voltage23.2V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown17.2V
typeTVS
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)14V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-thin profile package for space-constrained applications.
  • High-temperature soldering: 260°C/10 seconds at leads.
  • Lead-free, RoHS 2.0 compliant.
  • Green molding compound compliant with IEC 61249.