LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPNLSX4373DR2G product image
  • TPNLSX4373DR2G thumbnail 1
  • TPNLSX4373DR2G thumbnail 2
  • TPNLSX4373DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPNLSX4373DR2GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPNLSX4373DR2G
LCSC Part #
C53477747
Packaging
SOP-8
Customer #
Key Attributes
2 SOP-8 Translators, Level Shifters RoHS
Datasheetpdf iconTECH PUBLIC TPNLSX4373DR2G
In-Stock: 1,497
1,497 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7743$ 0.7356$ 0.74
10+$ 0.6224$ 0.5913$ 5.91
30+$ 0.5456$ 0.5184$ 15.55
100+$ 0.4704$ 0.4469$ 44.69
500+$ 0.4256$ 0.4044$ 202.20
1,000+$ 0.4016$ 0.3816$ 381.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOP-8
output typeOpen-drain
InterfaceI2C;SMBus
Operating Temperature-40℃~+85℃
Channel TypeBidirectional
FeaturesAutomatic direction detection;Integrated pull-up resistor;Output enable high-impedance
Voltage - Supply1.5V~5.5V;1.5V~5.5V
Number of Circuits2
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This is a 2-bit configurable dual-supply bidirectional auto-sensing level translator that requires no direction control pin. The VCC I/O and VL I/O ports are designed to track two separate supply rails, VCC and VL, respectively. The VCC rail is configurable from 1.5 V to 5.5 V, while the VL rail is configurable from 1.5 V to 5.5 V. This allows voltage logic signals on the VL side to be translated to lower, higher, or equal voltage logic signals on the VCC side, and vice versa.

Features

AI Translation
  • VL can be less than, greater than, or equal to VCC
  • Wide VCC operating range: 1.5 V to 5.5 V
  • Wide VL operating range: 1.5 V to 5.5 V
  • Low bit-to-bit skew
  • High-speed, guaranteed data rate of 20 Mb/s
  • Integrated 10 kΩ pull-up resistors
  • No power-up sequencing required
  • Enable input and I/O lines with 5.5 V overvoltage tolerance (OVT)
  • Lead-free device
  • Package: SOP-8

Applications

AI Translation
  • I²C, SMBus, PMBus
  • Low-voltage ASIC level translation
  • Mobile phones, PDAs, cameras